SL Power HD48-3-A+ technical specifications.
| Current - Output 1 | 3A |
| Current Rating | 3A |
| Depth | 123.95mm |
| Efficiency | 45% |
| Length | 228.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 144W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 48V |
| Package Quantity | 5 |
| Series | Linear D |
| Voltage - Output 1 | 48V |
| Weight | 3.4kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HD48-3-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.