SL Power HDCC150W-A+ technical specifications.
| Current - Output 1 | 12A |
| Current - Output 2 | 3A |
| Current - Output 3 | 3A |
| Depth | 123.95mm |
| Efficiency | 45% |
| Length | 381mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Power Dissipation | 142W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Series | Linear DCC |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 5.44kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HDCC150W-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.