SL Power HE15-9-A+ technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Current - Output 1 | 15A |
| Current Rating | 9A |
| Efficiency | 55% |
| Frequency | 63Hz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 9A |
| Max Power Dissipation | 135W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Power | 135W |
| Output Voltage | 15V |
| Package Quantity | 4 |
| Series | Linear E |
| Voltage - Output 1 | 15V |
| Weight | 4.54kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HE15-9-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.