SL Power HE28-6-A+ technical specifications.
| Approvals | UL, CSA, TUV, IEC |
| Current - Output 1 | 6A |
| Current Rating | 6A |
| Depth | 123.95mm |
| Frequency | 63Hz |
| Length | 355.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 168W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 168W |
| Output Voltage | 28V |
| Package Quantity | 4 |
| Series | Linear E |
| Voltage - Output 1 | 28V |
| Weight | 4.54kg |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HE28-6-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.