SL Power HTAA-16W-A+ technical specifications.
| Current - Output 1 | 2A |
| Current - Output 2 | 400mA |
| Current - Output 3 | 400mA |
| Depth | 101.6mm |
| Efficiency | 45% |
| Length | 165.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 20W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Series | Linear AA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 907g |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power HTAA-16W-A+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
