SL Power LE200S70CD technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | 100 |
| Current - Output 1 | 735mA |
| Dimming | Analog |
| Efficiency | 93% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.81inch |
| Length | 10.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 735mA |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 209.475W |
| Output Voltage | 285V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LE200S-CD |
| Termination | Wire Leads |
| Voltage - Output 1 | 285V |
| Weight | 3.3lb |
| Width | 3.13inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE200S70CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.