SL Power LE75S70CD technical specifications.
| Approvals | UL, CSA, CE, EN |
| Package/Case | 100 |
| Current - Output 1 | 735mA |
| Dimming | Analog |
| Efficiency | 91% |
| Features | OVP, OCP, OTP, SCP |
| Height | 1.46inch |
| Length | 5.91inch |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -35°C |
| Max Output Current | 735mA |
| Max Power Dissipation | 75W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 75W |
| Output Voltage | 108V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | LE75S-CD |
| Termination | Wire Leads |
| Voltage - Output 1 | 108V |
| Weight | 1.7lb |
| Width | 2.66inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power LE75S70CD to view detailed technical specifications.
No datasheet is available for this part.