
SL Power LS15RB0501J01 technical specifications.
| Efficiency | 87% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -40°C |
| Mount | Desktop |
| Number of Ports | 1 |
| Output Connector | 2.1mm Receptacle (Power), RJ45 (Data) |
| Output Current | 2A |
| Output Voltage | 5V |
| Series | LS15 |
| Weight | 0.128lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power LS15RB0501J01 to view detailed technical specifications.
No datasheet is available for this part.
