SL Power MBB15-1.5-AG technical specifications.
| Warranty | 3Year |
| Style | Open Frame |
| Type | Regulated Linear |
| Number of Outputs | 2 |
| Output Voltage | 12 to 15|-12 to -15V |
| Maximum Output Current | 1.7|1.7A |
| Input/Output Type | AC/DC |
| Typical AC Input Voltage | 100|120|240|215|230V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 50°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.05% |
| Power Indicator | No |
| Output Type | Adjustable |
| Load Regulation | 0.05% |
| Tolerance | 15/-10% |
| Package/Case | Case BB |
| Package Family Name | Module |
Download the complete datasheet for SL Power MBB15-1.5-AG to view detailed technical specifications.
No datasheet is available for this part.