18W AC/DC plug-in adapter, single output, 18V at 1A. Features 90-264V input voltage range, 87% typical efficiency, and medical wall-mount style. Offers 1% line regulation and 5% load regulation, with overload, over-temperature, over-voltage, and short-circuit protection. Operates from -20°C to 50°C with a 3-year warranty. Includes a cylindrical female output connector (2.5x5.5mm, center positive) and IEC 60320-C14 input.
SL Power ME20A1803F01 technical specifications.
| Warranty | 3Year |
| Style | Medical WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 1A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5@100VAC|0.2@240VACA |
| Efficiency | 87(Typ)% |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 50°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV |
| Typical Hold-Up Time | 20(Min)@100VACms |
| Typical Inrush Current | 40(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Over Temperature|Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SL Power ME20A1803F01 to view detailed technical specifications.
No datasheet is available for this part.