SL Power MENB1010A0603B01 technical specifications.
| Approvals | CE, cURus |
| Cord Length | 59inch |
| Current - Output 1 | 2A |
| Height | 1.27inch |
| Length | 3.31inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 12W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 12W |
| Output Voltage | 6V |
| Package Quantity | 60 |
| Series | MENB1010 |
| Voltage - Output 1 | 6V |
| Weight | 0.243lb |
| Width | 1.85inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MENB1010A0603B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.