Medical wall-mount AC/DC switching power adapter delivering 18W with a single fixed 18V output at 1A. Features 100-240V AC input, North America/Japan input connector, and a 2.5x5.49mm cylindrical female output connector with center positive polarity. Offers 5656VDC minimum isolation, overload and short circuit protection, and operates between 0°C and 40°C. Includes 3-year warranty.
SL Power MENB1020A1803B01 technical specifications.
| Warranty | 3Year |
| Style | Medical WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 1A |
| Maximum Output Power | 18W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.5@100VACA |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | North America|Japan |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 60(Min)@230VACms |
| Typical Inrush Current | 60A |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MENB1020A1803B01 to view detailed technical specifications.
No datasheet is available for this part.