SL Power MENB1030A0503C01 technical specifications.
| Current - Output 1 | 4A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Package Quantity | 250 |
| Series | MENB1030 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for SL Power MENB1030A0503C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.