30W AC/DC switching power supply, single output, 48V at 0.63A. Features a medical wall-mount style with North America/Japan input connector and a cylindrical female output connector (2.5x5.49 mm, center positive). Operates from 100-240V AC input, with a minimum isolation voltage of 5656VDC. Offers 5% load regulation, 1% line regulation, and overload/short circuit protection. Rated for 0°C to 40°C operating temperature.
SL Power MENB1030A4803C01 technical specifications.
| Warranty | 3Year |
| Style | Medical WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 0.63A |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.9@100VACA |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | North America|Japan |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 60@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MENB1030A4803C01 to view detailed technical specifications.
No datasheet is available for this part.