120W AC/DC switching power supply, single output, 24V at 5A. Features a medical desktop adapter style with a 3-year warranty. Operates from 90-264V AC input, with a maximum input current of 2.2A. Includes overload and short circuit protection, with load regulation of 5% and line regulation of 1%. Input connector is IEC 60320-C14, output is a cylindrical female connector (2.5x5.49 mm) with center positive polarity.
SL Power MENB1121A2451F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 5A |
| Maximum Output Power | 120W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2.2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 60320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.49mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 60@230VACms |
| Typical Inrush Current | 60(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MENB1121A2451F01 to view detailed technical specifications.
No datasheet is available for this part.