210W AC/DC switching power supply, single output, fixed 18V at 11.7A. Features 100-240V AC input, 88% typical efficiency, and 4000VAC minimum isolation. Operating temperature range from 0°C to 70°C with 0.5% line and 3% load regulation. Includes overload, short circuit, and over voltage protection.
SL Power MENT1220A1851F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 11.7A |
| Maximum Output Power | 210W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 4@115VAC|1.5@230VACA |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Load Regulation | 3% |
| Line Regulation | 0.5% |
| Input Connector Type | IEC 320-C14 |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 21(Min)@100VACms |
| Typical Inrush Current | 75(Max)@264VACA |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MENT1220A1851F01 to view detailed technical specifications.
No datasheet is available for this part.