SL Power MINT1022A2405I01 technical specifications.
| Current - Output 1 | 920mA |
| Depth | 50.8mm |
| Efficiency | 80% |
| Height | 0.67inch |
| Length | 3.5inch |
| Max Current Rating | 450mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 920mA |
| Max Output Power | 22W |
| Max Power Dissipation | 22W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 920mA |
| Output Power | 22W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MINT1022 (22W) |
| Voltage - Output 1 | 24V |
| Width | 2inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power MINT1022A2405I01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
