
Single-output AC/DC power supply delivering 48V at 0.95A, with a maximum output power of 45W. This open-frame, regulated unit features a 7-pin terminal block for AC/DC input and a fixed output. Designed for medical applications, it offers 88% typical efficiency and 4500VAC minimum isolation voltage. Operating within a -20°C to 70°C temperature range, the 76.2mm x 50.8mm x 25.4mm PCB-mount component utilizes screw mounting.
SL Power MINT1045A4875K01 technical specifications.
| Pin Count | 7 |
| PCB | 7 |
| Package Length (mm) | 76.2 |
| Package Width (mm) | 50.8 |
| Package Height (mm) | 25.4 |
| Seated Plane Height (mm) | 25.4 + 2.5(Max) |
| Mounting | Screw |
| Style | Open Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 48V |
| Maximum Output Current | 0.95A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 45W |
| Efficiency | 88(Typ)% |
| Minimum Isolation Voltage | 4500VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 0.75A |
| Tolerance | ±2% |
| Ripple & Noise | 480mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MINT1045A4875K01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.