
65W AC/DC power supply, single output, delivering 12V at 5.25A. Features 90% efficiency, 4kV isolation voltage, and a wide operating temperature range of 0°C to 70°C. This medical-grade power supply offers chassis, panel, or screw mounting options and is RoHS compliant. Dimensions are 4 inches in length, 2 inches in width, and 50.8mm in depth.
SL Power MINT1065A1275C01 technical specifications.
| Current - Output 1 | 5.25A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Height | 1.02inch |
| Isolation Voltage | 4kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 65W |
| Max Power Dissipation | 65W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 5.25A |
| Output Power | 65W |
| Output Voltage | 12V |
| Package Quantity | 90 |
| RoHS Compliant | Yes |
| Series | MINT1065 (65W) |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MINT1065A1275C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
