110W AC/DC U-frame power supply, featuring a single 15V output at 6.5A. This regulated, medical-grade unit offers 10-pin connectivity, screw mounting, and a 10-pin PCB interface. It operates with 87% typical efficiency, a minimum isolation voltage of 4000VAC, and a wide operating temperature range of 0°C to 70°C. The power supply boasts a maximum input current of 1.4A and a ±1% output tolerance with 150mV ripple and noise.
SL Power MINT1110A1508K01 technical specifications.
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 127 |
| Package Width (mm) | 76.2 |
| Package Height (mm) | 32.3(Max) |
| Mounting | Screw |
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 6.5A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 110W |
| Efficiency | 87(Typ)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Pin Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 1.4A |
| Tolerance | ±1% |
| Ripple & Noise | 150mV |
| Cage Code | 60975 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for SL Power MINT1110A1508K01 to view detailed technical specifications.
No datasheet is available for this part.