400W AC/DC power supply, single output, 24V at 10.4A. Features wide input voltage range (85-270VAC) and operates from 0°C to 70°C. Compact design with dimensions of 100mm (width) x 177.8mm (length) x 40.2mm (height). Medical grade, 15-pin configuration.
SL Power MINT1400A2410L01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 100 |
| Length | 177.8 |
| Input Voltage-Max | 270 |
| Input Voltage-Min | 85 |
| Height | 40.2 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1400A2410L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.