SL Power MINT1400A4810L01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 100 |
| Length | 177.8 |
| Input Voltage-Max | 270 |
| Input Voltage-Min | 85 |
| Height | 40.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1400A4810L01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.