SL Power MINT1400C2410L01 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Maximum Output Current | 10.4A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 400W |
| Efficiency | 91% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Medical Application | Yes |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Maximum Input Current | 4.2A |
| Tolerance | ±5% |
| Ripple & Noise | 1% |
| Pin Count | 15 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MINT1400C2410L01 to view detailed technical specifications.
No datasheet is available for this part.