SL Power MINT1500A2414E01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Width | 83.8 |
| Length | 177.8 |
| Input Voltage-Max | 270 |
| Input Voltage-Min | 90 |
| Height | 38.2 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT1500A2414E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.