SL Power MINT2270A1976E01 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 85 |
| Length | 182 |
| Input Voltage-Max | 240 |
| Input Voltage-Min | 100 |
| Height | 29.6 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for SL Power MINT2270A1976E01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.