The MW155RA1251F01 is a medical desktop adapter with a single output, designed for switching applications. It has a fixed output voltage of 12V and a maximum output current of 9.17A, resulting in a maximum output power of 110W. The adapter accepts an input voltage range of 100 to 240V AC and has a maximum input current of 2A. It operates within a temperature range of 0 to 40 degrees Celsius. The input connector is of type IEC 320-C14, while the output connector is a DIN male. The adapter is available in a black color and has a ripple and noise of 1% maximum. It features a typical hold-up time of 16.7 milliseconds and does not have a power indicator. The adapter provides protection against over current and short circuit conditions.
SL Power MW155RA1251F01 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 9.17A |
| Maximum Output Power | 110W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Male |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16.7(Min)ms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MW155RA1251F01 to view detailed technical specifications.
No datasheet is available for this part.