SL Power MW156RA2403N01 technical specifications.
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 3.1A |
| Maximum Output Power | 75W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 2A |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | IEC-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 16@120VACms |
| Power Indicator | Yes |
| Protection | Internal AC Fuses|Inrush Limiting|Overload|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SL Power MW156RA2403N01 to view detailed technical specifications.
No datasheet is available for this part.