SL Power MW160RA2403F01 technical specifications.
| Approvals | CE |
| Cord Length | 72inch |
| Height | 1.46inch |
| Lead Free | Lead Free |
| Length | 4.2inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 48W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 500 |
| Series | MW160 |
| Weight | 0.628lb |
| Width | 2.6inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power MW160RA2403F01 to view detailed technical specifications.
No datasheet is available for this part.