SL Power MW172KB2403F01 technical specifications.
| Package/Case | 100 |
| Current - Output 1 | 750mA |
| Lead Free | Lead Free |
| Max Current Rating | 400mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Output Power | 18W |
| Max Power Dissipation | 18W |
| Mount | Wall, Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 18W |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | MW172KB (15-18W) |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW172KB2403F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.