Single-output, 31.9W AC/DC switching power supply, delivering a fixed 24V at 1.33A. Features a UK input connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity. Operates from 100-240V AC input, offering 78% minimum efficiency and 4000VAC minimum isolation voltage. Includes internal AC fuses, inrush limiting, over-current, and short-circuit protection. Load and line regulation are both 1%, with a maximum ripple and noise of 240mV.
SL Power MW173KA2403G01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 1.33A |
| Maximum Output Power | 31.9W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 78(Min)% |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 18(Min)@120VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MW173KA2403G01 to view detailed technical specifications.
No datasheet is available for this part.