SL Power MW173KB0503B01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Cord Length | 59inch |
| Current - Output 1 | 4A |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 20W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | MW173KB |
| Voltage - Output 1 | 5V |
| Width | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW173KB0503B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
