Single-output AC/DC switching plug-in adapter delivering 7.5V at 3A for 22.5W maximum output power. Features include 100-240V AC input, 4000VAC minimum isolation, and a 3-year warranty. Operating temperature range is 0°C to 40°C, with load regulation at 5% and line regulation at 1%. Equipped with an IEC 320-C14 input connector and a center-positive cylindrical female output connector (2.5x5.5 mm). Internal protections include AC fuses, inrush limiting, over current, and short circuit.
SL Power MW173KB0703F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7.5V |
| Maximum Output Current | 3A |
| Maximum Output Power | 22.5W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 75mV(Max) |
| Typical Hold-Up Time | 18(Min)@115VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MW173KB0703F01 to view detailed technical specifications.
No datasheet is available for this part.