SL Power MW173KB1203B01 technical specifications.
| Approvals | CE, cULus, UL, IEC, EN |
| Package/Case | 100 |
| Cord Length | 70.9inch |
| Current - Output 1 | 2.5A |
| Height | 1.26inch |
| Lead Free | Lead Free |
| Length | 3.74inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 30W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Series | MW173KB |
| Voltage - Output 1 | 12V |
| Width | 2.13inch |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW173KB1203B01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
