12V, 2.5A, 30W single-output AC/DC switching power supply. Features a 100-240V AC input with IEC 320-C14 connector and a 2.5x5.5mm cylindrical female output connector with center positive polarity. Offers 1% line regulation, 5% load regulation, and 120mV maximum ripple and noise. Includes internal AC fuses, inrush limiting, over current, and short circuit protection. Operates within a 0°C to 40°C temperature range with 4000VAC minimum isolation voltage.
SL Power MW173KB1203F01 technical specifications.
| Warranty | 3Year |
| Style | Medical Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 2.5A |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 1@90VACA |
| Minimum Isolation Voltage | 4000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 18(Min)@115VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power MW173KB1203F01 to view detailed technical specifications.
No datasheet is available for this part.