SL Power MW174KB0903F01 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Power Dissipation | 54W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Series | MW174KB (40-65W) |
| Voltage - Output 1 | 9V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW174KB0903F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
