SL Power MW174KB1203F01 technical specifications.
| Approvals | UL, CE, IEC, EN |
| Package/Case | 100 |
| Current - Output 1 | 5A |
| Depth | 66mm |
| Lead Free | Lead Free |
| Length | 107mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 5A |
| Output Power | 60W |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Series | MW174KB (40-65W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
Download the complete datasheet for SL Power MW174KB1203F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
