SL Power NMX-754-1205 technical specifications.
| Current - Output 1 | 120A |
| Current - Output 2 | 12A |
| Current - Output 3 | 10A |
| Depth | 127mm |
| Efficiency | 75% |
| Length | 328.1mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 750W |
| Number of Outputs | 4 |
| Output Power | 750W |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | NMX |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| RoHS | Not CompliantNo |
Download the complete datasheet for SL Power NMX-754-1205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.