The SL Power P35180166A000G is a 18V unregulated linear power adapter with a maximum output current of 0.17A and a maximum output power of 3W. It has a minimum operating temperature of 0°C and a maximum operating temperature of 40°C. The adapter is designed for wall mount applications and features energy limiting, over current, and thermal protection. It has a minimum isolation voltage of 1500VAC and is suitable for use with AC/DC input voltage of 120V.
SL Power P35180166A000G technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Unregulated Linear |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 0.17A |
| Maximum Output Power | 3W |
| Input Voltage | 120V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Adapter Color | Black |
| Power Indicator | No |
| Protection | Energy Limiting|Over Current|Thermal |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power P35180166A000G to view detailed technical specifications.
No datasheet is available for this part.