SL Power P41070750A000G technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 7V |
| Maximum Output Current | 0.75A |
| Maximum Output Power | 5.3W |
| Input Voltage | 120V |
| Minimum Isolation Voltage | 1500VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Power Indicator | No |
| Protection | Energy Limiting|Over Current|Thermal |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power P41070750A000G to view detailed technical specifications.
No datasheet is available for this part.