SL Power P48151000A000G technical specifications.
| Approvals | UL, CSA |
| Depth | 57mm |
| Length | 63mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Power | 15W |
| Output Type | Fixed |
| Output Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for SL Power P48151000A000G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.