SL Power PW122RA1251F01 technical specifications.
| Approvals | CE |
| Color | Black |
| Cord Length | 72inch |
| Efficiency | 86% |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 9inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10A |
| Max Power Dissipation | 120W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Rectangular, 6 Position |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Series | PW122 |
| Weight | 1.5lb |
| Width | 2.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power PW122RA1251F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.