Single-output, 23.1W AC/DC plug-in adapter with a fixed 3.3V output and a maximum 7A current. This switching power supply operates from 100-250V AC input, featuring 85% efficiency and 3000VAC minimum isolation voltage. Designed for desktop use, it includes over current, short circuit, thermal shutdown, and inrush limiting protection. The adapter utilizes an IEC 320-C14 input connector and a center-positive, 2.5x5.5mm cylindrical female output connector.
SL Power PW136RA0351F01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Maximum Output Current | 7A |
| Maximum Output Power | 23.1W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit|Thermal Shutdown |
Download the complete datasheet for SL Power PW136RA0351F01 to view detailed technical specifications.
No datasheet is available for this part.