Single-output AC/DC switching power supply, 30W maximum output power, delivering a fixed 5V at up to 6A. Features a wide input voltage range of 100-250V AC and 85% efficiency. This desktop adapter style unit includes over current, short circuit, thermal shutdown, and inrush limiting protection. Operates between 0°C and 40°C with 3000VAC minimum isolation voltage. Equipped with a UK input connector and a center-positive cylindrical female output connector (2.5x5.5 mm).
SL Power PW136RA0551G01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 6A |
| Maximum Output Power | 30W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | UK |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit|Thermal Shutdown |
Download the complete datasheet for SL Power PW136RA0551G01 to view detailed technical specifications.
No datasheet is available for this part.