60W AC/DC switching power supply, single output, 48V at 1.25A. Features a 100-250V AC input range, 85% efficiency, and 3000VAC minimum isolation. Includes internal AC fuses, inrush limiting, over current, short circuit, and thermal shutdown protection. Operates from 0°C to 40°C with a North America/Japan input connector and a 2.5x5.5mm cylindrical female output connector (center positive).
SL Power PW136RA4803B01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 48V |
| Maximum Output Current | 1.25A |
| Maximum Output Power | 60W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 85% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | North America|Japan |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 480mV(Max) |
| Typical Hold-Up Time | 80(Min)@240VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit|Thermal Shutdown |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW136RA4803B01 to view detailed technical specifications.
No datasheet is available for this part.