12W AC/DC switching plug-in adapter with a single, fixed 15V output at 0.8A. Features universal 100-240V AC input with an IEC-C8 connector and a 2.5x5.5mm cylindrical female output connector (center positive). Offers 1% load and line regulation, 3000VAC minimum isolation, and operates between 0°C and 40°C. Includes over-current and short-circuit protection.
SL Power PW149RA1503N01 technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 15V |
| Maximum Output Current | 0.8A |
| Maximum Output Power | 12W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.4@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | IEC-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Hold-Up Time | 60@240VACms |
| Power Indicator | No |
| Protection | Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW149RA1503N01 to view detailed technical specifications.
No datasheet is available for this part.