SL Power PW160KA0903F01 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.6A |
| Max Output Power | 42W |
| Number of Outputs | 1 |
| Output Voltage | 9V |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW160KA0903F01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.