15W AC/DC switching external power supply adapter featuring a single, fixed 18V output at 0.84A. This desktop adapter operates from 100-240V AC input and provides 15W maximum output power. Key technical specifications include 3000VAC minimum isolation voltage, 0°C to 40°C operating temperature range, and 1% ripple and noise. Protection features include overload, short circuit, and over voltage. Input is via IEC 320-C8, with a cylindrical female output connector (2.5x5.5mm, center positive).
SL Power PW170KB1803N01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 0.84A |
| Maximum Output Power | 15W |
| Input Voltage | 100 to 240V |
| Maximum Input Current | 0.4@90VACA |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 1%(Max) |
| Typical Hold-Up Time | 18(Min)@115VACms |
| Power Indicator | No |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for SL Power PW170KB1803N01 to view detailed technical specifications.
No datasheet is available for this part.