External AC/DC switching power supply, 18V output voltage at 1.67A, delivering 30.1W maximum output power. Features single fixed output, 100-250V AC input, and IEC 320-C14 input connector. Includes cylindrical female output connector with 2.5x5.5 mm diameters and center positive polarity. Offers 78% minimum efficiency, 3000VAC minimum isolation voltage, and 1% load/line regulation. Operates from 0°C to 40°C with internal AC fuses, inrush limiting, over current, and short circuit protection.
SL Power PW173KA1803F01 technical specifications.
| Warranty | 3Year |
| Style | Desktop Adapter |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 1.67A |
| Maximum Output Power | 30.1W |
| Input Voltage | 100 to 250V |
| Maximum Input Current | 1@90VACA |
| Efficiency | 78(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 1% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 18(Min)@120VACms |
| Power Indicator | No |
| Protection | Internal AC Fuses|Inrush Limiting|Over Current|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for SL Power PW173KA1803F01 to view detailed technical specifications.
No datasheet is available for this part.