SL Power PW173KA2403F01 technical specifications.
| Color | Black |
| Current - Output 1 | 1.33A |
| Height | 32mm |
| Lead Free | Lead Free |
| Length | 95mm |
| Number of Outputs | 1 |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | 100 ~ 250 VAC |
| Voltage - Output 1 | 24V |
| Width | 54mm |
| RoHS | Compliant |
Download the complete datasheet for SL Power PW173KA2403F01 to view detailed technical specifications.
No datasheet is available for this part.