24V DC/DC controller and regulator, delivering 1.33A maximum output current and 31.9W maximum output power. This desktop adapter features a single fixed output with a barrel plug connector (2.5mm I.D. x 5.5mm O.D. x 9.5mm). Operating within a 0°C to 40°C temperature range, it is lead-free and includes a 70.9-inch cord. Approvals include CE and cULus.
SL Power PW173KB2403F01 technical specifications.
| Approvals | CE, cULus |
| Package/Case | 100 |
| Cord Length | 70.9inch |
| Current - Output 1 | 1.33A |
| Depth | 54mm |
| Height | 1.22inch |
| Lead Free | Lead Free |
| Length | 3.76inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Output Power | 31.9W |
| Max Power Dissipation | 32W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 1.33A |
| Output Power | 31.9W |
| Output Type | Fixed |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PW173KB |
| Voltage - Output 1 | 24V |
| Width | 2.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for SL Power PW173KB2403F01 to view detailed technical specifications.
No datasheet is available for this part.